MCC MCB70N10YB-TP
| Manufacturer | |
| Mfr. Part # | MCB70N10YB-TP |
| LCSC Part # | C3288078 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 70A D2PAK |
| Description | N-Channel 100V 70A 125W Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
646
646
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9094 | $ 0.91 |
10+ | $ 0.7356 | $ 7.36 |
30+ | $ 0.6503 | $ 19.51 |
100+ | $ 0.565 | $ 56.50 |
500+ | $ 0.5135 | $ 256.75 |
800+ | $ 0.4877 | $ 390.16 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$