KEMET CAS18C151MAGFC
| Manufacturer | |
| MPN | CAS18C151MAGFC |
| LCSC Part # | C3286853 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 150pF ±20% X1,Y2 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 150pF | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8181 | $ 0.82 |
| 200+ | $ 0.3171 | $ 63.42 |
| 500+ | $ 0.306 | $ 153.00 |
| 1,000+ | $ 0.3013 | $ 301.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 150pF | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CAS18C151MARFC | KEMET | 1812 | 0 | $ 0.8166 | ||
| CAS18C151KAGFC | KEMET | 1812 | 0 | $ 0.9545 | ||
| CAS18C151KARFC | KEMET | 1812 | 0 | $ 1.0211 | ||
| 1812YA250151KSTSYX | Knowles | 1812 | 0 | $ 0.3943 | ||
| FK12X151K502EEQ | PSA | 1812 | 0 | $ 0.1622 | ||
| S243B151K502CT | Walsin | 1812 | 0 | $ 0.0715 | ||
| CAS18C151JARFC | KEMET | 1812 | 0 | $ 1.3271 | ||
| CAS18C151JAGFC | KEMET | 1812 | 0 | $ 1.0972 | ||
| S243N151J502CT | Walsin | 1812 | 0 | $ 0.1248 | ||
| CAS18C151GAGFC | KEMET | 1812 | 0 | $ 1.6933 |

