LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM35DT/NOPB product image
  • LM35DT/NOPB thumbnail 1
  • LM35DT/NOPB thumbnail 2
  • LM35DT/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM35DT/NOPBRoHS

Manufacturer
MPN
LM35DT/NOPB
LCSC Part #
C32861
Packaging
TO-220
Customer #
Key Attributes
Precision Centigrade Temperature Sensors
Datasheetpdf iconTI LM35DT/NOPB
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7866$ 2.79
10+$ 2.3087$ 23.09
45+$ 2.0835$ 93.76
90+$ 1.8518$ 166.66
495+$ 1.7465$ 864.52
990+$ 1.7012$ 1684.19
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingTO-220
Detection Temperature Range0℃~+100℃
Voltage - Supply4V~30V
Operating Temperature-
Interface-
Tolerance±1.5℃
Standby Current-
Temperature Conversion Time-
Temperature Resolution-
FeaturesFactory temperature calibration

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The LM35 series are precision integrated-circuit temperature sensors, with an output voltage linearly proportional to the Centigrade temperature. Thus the LM35 has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±1/4℃ at room temperature and ±9/4℃ over a full -55℃ to +150℃ temperature range. Low cost is assured by trimming and calibration at the wafer level. The low output impedance, linear output, and precise inherent calibration of the LM35 make interfacing to readout or control circuitry especially easy. The device is used with single power supplies, or with plus and minus supplies. As the LM35 draws only 60μA from the supply, it has very low self-heating of less than 0.1℃ in still air. The LM35 is rated to operate over a -55℃ to +150℃ temperature range, while the LM35C is rated for a -40℃ to +110℃ range (-10° with improved accuracy). The LM35 series is available packaged in hermetic TO transistor packages, while the LM35C, LM35CA, and LM35D are also available in the plastic TO-92 transistor package. The LM35D is also available in an 8-lead surface-mount small-outline package and a plastic TO-220 package.

Features

AI Translation
  • Calibrated Directly in Celsius (Centigrade)
  • Linear +10mV/℃ Scale Factor
  • 0.5℃ Ensured Accuracy (at +25℃)
  • Rated for Full -55℃ to +150℃ Range
  • Suitable for Remote Applications
  • Low Cost Due to Wafer-Level Trimming
  • Operates from 4 to 30V
  • Less than 60μA Current Drain
  • Low Self-Heating, 0.08℃ in Still Air
  • Nonlinearity Only ±1/4℃ Typical
  • Low Impedance Output, 0.1Ω for 1 mA Load