BLUE ROCKET MMBD4148
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | MMBD4148 |
| LCSC Part # | C328583 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 100V 200mA SOT-23 |
| Description | 2A 4ns 100V Independent 1V@10mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,150 
5,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0173 | $ 0.87 |
500+ | $ 0.0135 | $ 6.75 |
3,000+ | $ 0.0112 | $ 33.60 |
6,000+ | $ 0.01 | $ 60.00 |
24,000+ | $ 0.0089 | $ 213.60 |
51,000+ | $ 0.0083 | $ 423.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$