TI DM74S280J
| Manufacturer | |
| Mfr. Part # | DM74S280J |
| LCSC Part # | C3285541 |
| Package | CDIP-14 |
| Customer # | |
| Description | 4.5V~5.5V 9 20mA 1mA CDIP-14 Parity Generators and Checkers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Package | CDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8823 | $ 2.88 |
200+ | $ 1.1156 | $ 223.12 |
500+ | $ 1.077 | $ 538.50 |
1,000+ | $ 1.057 | $ 1057.00 |
Standard Packaging 25/Full
Tube | ||