Bulgin PX0409
| Manufacturer | |
| MPN | PX0409 |
| LCSC Part # | C3285413 |
| Packaging | - |
| Customer # | |
| Key Attributes | IP68 Rated Buccaneer Antenna, 850-900/1800/1900MHz Frequency Bands |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 900MHz;1.9GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 900MHz;1.9GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.9237 | $ 34.92 |
| 200+ | $ 13.5149 | $ 2702.98 |
| 500+ | $ 13.0412 | $ 6520.60 |
| 1,000+ | $ 12.8052 | $ 12805.20 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 900MHz;1.9GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Bulgin | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -20℃~+65℃ | |
| Frequency(Center/Band) | 900MHz;1.9GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

