Antenova SR42I010-R
| Manufacturer | |
| MPN | SR42I010-R |
| LCSC Part # | C3285093 |
| Packaging | SMD-9P,12x11mm |
| Customer # | |
| Key Attributes | Patch Antenna SMD-9P,12x11mm RF Antennas RoHS |
| Datasheet | Antenova SR42I010-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Antenova | |
| Packaging | SMD-9P,12x11mm | |
| VSWR | 1.2;1.8;3.1 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 0.2dBi;0.4dBi | |
| Bandwidth | 7MHz;26MHz;65MHz | |
| Operating Temperature | -40℃~+140℃ | |
| Height | 1.7mm | |
| Length | 12mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Antenova | |
| Packaging | SMD-9P,12x11mm | |
| VSWR | 1.2;1.8;3.1 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 0.2dBi;0.4dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 7MHz;26MHz;65MHz | |
| Operating Temperature | -40℃~+140℃ | |
| Height | 1.7mm | |
| Length | 12mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4751 | $ 2.48 |
| 10+ | $ 2.1014 | $ 21.01 |
| 30+ | $ 1.8683 | $ 56.05 |
| 100+ | $ 1.6305 | $ 163.05 |
| 500+ | $ 1.5224 | $ 761.20 |
| 1,000+ | $ 1.4746 | $ 1474.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Antenova | |
| Packaging | SMD-9P,12x11mm | |
| VSWR | 1.2;1.8;3.1 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 0.2dBi;0.4dBi | |
| Bandwidth | 7MHz;26MHz;65MHz | |
| Operating Temperature | -40℃~+140℃ | |
| Height | 1.7mm | |
| Length | 12mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Antenova | |
| Packaging | SMD-9P,12x11mm | |
| VSWR | 1.2;1.8;3.1 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 0.2dBi;0.4dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 7MHz;26MHz;65MHz | |
| Operating Temperature | -40℃~+140℃ | |
| Height | 1.7mm | |
| Length | 12mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C3285093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

