ABRACON PRO-OB-471
| Manufacturer | |
| MPN | PRO-OB-471 |
| LCSC Part # | C3284038 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.8dBi Patch Antenna 100MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.8dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 4.93mm | |
| Length | 34mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.8dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 100MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Height | 4.93mm | |
| Length | 34mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8125 | $ 5.81 |
| 10+ | $ 5.6792 | $ 56.79 |
| 30+ | $ 5.5893 | $ 167.68 |
| 100+ | $ 5.4994 | $ 549.94 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.8dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 4.93mm | |
| Length | 34mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Peak Gain | 3.8dBi | |
| Antenna Type | Patch Antenna | |
| Bandwidth | 100MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Height | 4.93mm | |
| Length | 34mm | |
| Frequency(Center/Band) | 868MHz;915MHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



