muRata SF1115A
| Manufacturer | |
| MPN | SF1115A |
| LCSC Part # | C3283647 |
| Packaging | SMD9171-10P |
| Customer # | |
| Key Attributes | 199 MHz SAW Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD9171-10P | |
| Operating Temperature | -35℃~+85℃ | |
| Frequency - Center | 199MHz | |
| Attenuation | 10dB;20dB;30dB;35dB | |
| Insertion Loss | 7dB | |
| impedance | 50Ω;200Ω;400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed for GSM BTS Receiver IF Applications
- Compatible with National Semiconductor Chip Set
- Very Flexible Impedance Matching
- Unbalanced or Balanced Input or Output
- 9.1 x 7.1 mm Version of the SF1115A-1
- Complies with Directive 2002/95/EC (RoHS)
- Tape and Reel Standard per ANSI/EIA-481
- Moisture Sensitivity Level: 1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0716 | $ 6.07 |
| 200+ | $ 2.35 | $ 470.00 |
| 500+ | $ 2.2682 | $ 1134.10 |
| 1,000+ | $ 2.2266 | $ 2226.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD9171-10P | |
| Operating Temperature | -35℃~+85℃ | |
| Frequency - Center | 199MHz | |
| Attenuation | 10dB;20dB;30dB;35dB | |
| Insertion Loss | 7dB | |
| impedance | 50Ω;200Ω;400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed for GSM BTS Receiver IF Applications
- Compatible with National Semiconductor Chip Set
- Very Flexible Impedance Matching
- Unbalanced or Balanced Input or Output
- 9.1 x 7.1 mm Version of the SF1115A-1
- Complies with Directive 2002/95/EC (RoHS)
- Tape and Reel Standard per ANSI/EIA-481
- Moisture Sensitivity Level: 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

