ABRACON ABSTS5A2-3H4M02CM
| Manufacturer | |
| MPN | ABSTS5A2-3H4M02CM |
| LCSC Part # | C3283615 |
| Packaging | SMD1109-5P |
| Customer # | |
| Key Attributes | 2140 MHz SMD SAW Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 2.14GHz | |
| Attenuation | 40dB;42dB;45dB | |
| Insertion Loss | 2.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 2.14GHz | |
| Attenuation | 40dB;42dB;45dB | |
| Insertion Loss | 2.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Insertion Loss
- SMD Mount Filter
- Compact Package Size of 1.1 x 0.9 x 0.5mm
Applications
AI Translation
- Mobile Phones
- Cellular 4G LTE/ UMTS/ W-CDMA systems
- Low loss RF Filter for Receive path
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.282 | $ 0.28 |
| 200+ | $ 0.1092 | $ 21.84 |
| 500+ | $ 0.1053 | $ 52.65 |
| 1,000+ | $ 0.1034 | $ 103.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 2.14GHz | |
| Attenuation | 40dB;42dB;45dB | |
| Insertion Loss | 2.5dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1109-5P | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 2.14GHz | |
| Attenuation | 40dB;42dB;45dB | |
| Insertion Loss | 2.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Insertion Loss
- SMD Mount Filter
- Compact Package Size of 1.1 x 0.9 x 0.5mm
Applications
AI Translation
- Mobile Phones
- Cellular 4G LTE/ UMTS/ W-CDMA systems
- Low loss RF Filter for Receive path
C3283615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

