LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SF2415E product image
Images for reference only

muRata SF2415E

Manufacturer
MPN
SF2415E
LCSC Part #
C3283538
Packaging
SMD3030-6P
Customer #
Key Attributes
Low-Loss SAW Filter for ISM Band
DatasheetmuRata SF2415E
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5819$ 0.58
200+$ 0.2252$ 45.04
500+$ 0.2173$ 108.65
1,000+$ 0.2141$ 214.10
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD3030-6P
Operating Temperature-40℃~+80℃
Frequency - Center869MHz
Attenuation65dB;60dB;49dB;34dB;50dB
Insertion Loss2.5dB
impedance50Ω

Features

AI Translation
  • Low Loss Filter for ISM Band
  • Complies with Directive 2002/95/EC (RoHS)
  • Moisture Sensitivity Level: 1
  • AEC - Q200 Qualified