muRata SF2193E
| Manufacturer | |
| MPN | SF2193E |
| LCSC Part # | C3283461 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Low-loss SAW Filter for GPS Receiver |
| Datasheet | muRata SF2193E |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+105℃ | |
| Frequency - Center | 1.228GHz | |
| Attenuation | 52dB;50dB;29dB;41dB;54dB;47dB;20dB | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.228GHz | |
| Attenuation | 52dB;50dB;29dB;41dB;54dB;47dB;20dB | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-loss SAW Filter for GPS Receiver
- Surface-mount 3.0×3.0 mm Package
- Complies with Directive 2002/95/EC (RoHS)
- Moisture Sensitivity Level: 1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9577 | $ 0.96 |
| 200+ | $ 0.371 | $ 74.20 |
| 500+ | $ 0.3584 | $ 179.20 |
| 1,000+ | $ 0.352 | $ 352.00 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+105℃ | |
| Frequency - Center | 1.228GHz | |
| Attenuation | 52dB;50dB;29dB;41dB;54dB;47dB;20dB | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.228GHz | |
| Attenuation | 52dB;50dB;29dB;41dB;54dB;47dB;20dB | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-loss SAW Filter for GPS Receiver
- Surface-mount 3.0×3.0 mm Package
- Complies with Directive 2002/95/EC (RoHS)
- Moisture Sensitivity Level: 1
C3283461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

