LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SF2419E product image
Images for reference only

muRata SF2419E

Manufacturer
MPN
SF2419E
LCSC Part #
C3283458
Packaging
SMD
Customer #
Key Attributes
495MHz SAW Filter
DatasheetmuRata SF2419E
RoHS Compliance5 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6928$ 0.69
200+$ 0.2685$ 53.70
500+$ 0.2593$ 129.65
1,000+$ 0.2546$ 254.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD
Operating Temperature-45℃~+125℃
Frequency - Center495MHz
Attenuation58dB;49.5dB
Insertion Loss3.5dB
impedance-

Features

AI Translation
  • Surface Mount 3.0×3.0 mm Package
  • Complies with Directive 2002/95/EC (RoHS)
  • Moisture Sensitivity Level: 1