muRata SF2433D
| Manufacturer | |
| MPN | SF2433D |
| LCSC Part # | C3283389 |
| Packaging | SMD3838-8P |
| Customer # | |
| Key Attributes | 500MHz High Performance SAW Filter |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD3838-8P | |
| Operating Temperature | -45℃~+125℃ | |
| Frequency - Center | 500MHz | |
| Attenuation | - | |
| Insertion Loss | 2.8dB | |
| impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD3838-8P | |
| Operating Temperature | -45℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 500MHz | |
| Attenuation | - | |
| Insertion Loss | 2.8dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Performance SAW Filter
- 3.8×3.8 mm Surface-mount Package
- Complies with Directive 2002/95/EC (RoHS)
- Moisture Sensitivity Level: 1
- Frequency Characteristics Span: 200 MHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.704 | $ 0.70 |
| 200+ | $ 0.2727 | $ 54.54 |
| 500+ | $ 0.2632 | $ 131.60 |
| 1,000+ | $ 0.2585 | $ 258.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD3838-8P | |
| Operating Temperature | -45℃~+125℃ | |
| Frequency - Center | 500MHz | |
| Attenuation | - | |
| Insertion Loss | 2.8dB | |
| impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD3838-8P | |
| Operating Temperature | -45℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 500MHz | |
| Attenuation | - | |
| Insertion Loss | 2.8dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Performance SAW Filter
- 3.8×3.8 mm Surface-mount Package
- Complies with Directive 2002/95/EC (RoHS)
- Moisture Sensitivity Level: 1
- Frequency Characteristics Span: 200 MHz
C3283389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

