RENESAS UPA1524H-AZ
| Manufacturer | |
| MPN | UPA1524H-AZ |
| LCSC Part # | C3282598 |
| Packaging | - |
| Customer # | |
| Key Attributes | N-CHANNEL, Current:±2.0A, Vdss:80V |
| Datasheet | RENESAS UPA1524H-AZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 1Ω@4V | |
| Input Capacitance(Ciss) | 200pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 1Ω@4V | |
| Input Capacitance(Ciss) | 200pF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-switching MOSFET for SMPS
- Technology optimized for DC/DC converters
- JEDEC-compliant for target applications
- N-channel, logic level
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Ultra-low RDS(on)
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Standard Grade: computers, office equipment, communications equipment, test and measurement equipment, audiovisual equipment, consumer electronics and appliances, machine tools, personal electronic devices, and industrial robots.
- High Quality Grade: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3594 | $ 1.36 |
| 200+ | $ 0.5262 | $ 105.24 |
| 500+ | $ 0.5077 | $ 253.85 |
| 1,000+ | $ 0.4984 | $ 498.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 1Ω@4V | |
| Input Capacitance(Ciss) | 200pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 28W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 1Ω@4V | |
| Input Capacitance(Ciss) | 200pF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast-switching MOSFET for SMPS
- Technology optimized for DC/DC converters
- JEDEC-compliant for target applications
- N-channel, logic level
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Ultra-low RDS(on)
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- Standard Grade: computers, office equipment, communications equipment, test and measurement equipment, audiovisual equipment, consumer electronics and appliances, machine tools, personal electronic devices, and industrial robots.
- High Quality Grade: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support.
C3282598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

