onsemi MTY25N60E
| Produttore | |
| Cod. Prod. | MTY25N60E |
| Cod. LCSC | C3282213 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | N-Channel, Current:25A, Voltage:600V |
| Scheda Tecnica | onsemi MTY25N60E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | - | |
| Output Capacitance(Coss) | 1.1nF | |
| Ciss-Input Capacitance | 10.22nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | - | |
| Output Capacitance(Coss) | 1.1nF | |
| Ciss-Input Capacitance | 10.22nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ |
| Tipo | Descrizione | |
|---|---|---|
| Current - Continuous Drain(Id) | 25A | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Descrizione
This high-voltage MOSFET employs an advanced termination design that enhances voltage blocking capability without degrading performance over time. In addition, this advanced power MOSFET is designed to withstand high energy in avalanche and commutation modes. These devices are specifically designed for high-voltage, high-speed switching applications in power supplies, converters, and PWM motor control, making them particularly suitable for bridge circuits with stringent requirements on diode speed and commutation safe operating area, while providing additional safety margin against unexpected voltage transients.
Caratteristiche
- Robust high-voltage termination design
- Specified avalanche energy
- Diode characteristics suited for bridge circuits
- Specified I<sub>DSS</sub> and V<sub>DS(on)</sub> at high temperature
Applicazioni
- Power Supply
- Converters
- PWM Motor Control
- Bridge Circuits
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | - | |
| Output Capacitance(Coss) | 1.1nF | |
| Ciss-Input Capacitance | 10.22nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | - | |
| Output Capacitance(Coss) | 1.1nF | |
| Ciss-Input Capacitance | 10.22nF | |
| Pd - Power Dissipation | 300W | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ |
| Tipo | Descrizione | |
|---|---|---|
| Current - Continuous Drain(Id) | 25A | |
| Reverse Transfer Capacitance (Crss) | 250pF | |
| RDS(on) | 210mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Descrizione
This high-voltage MOSFET employs an advanced termination design that enhances voltage blocking capability without degrading performance over time. In addition, this advanced power MOSFET is designed to withstand high energy in avalanche and commutation modes. These devices are specifically designed for high-voltage, high-speed switching applications in power supplies, converters, and PWM motor control, making them particularly suitable for bridge circuits with stringent requirements on diode speed and commutation safe operating area, while providing additional safety margin against unexpected voltage transients.
Caratteristiche
- Robust high-voltage termination design
- Specified avalanche energy
- Diode characteristics suited for bridge circuits
- Specified I<sub>DSS</sub> and V<sub>DS(on)</sub> at high temperature
Applicazioni
- Power Supply
- Converters
- PWM Motor Control
- Bridge Circuits
C3282213 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

