ROHM QS8M13TCR
| Manufacturer | |
| MPN | QS8M13TCR |
| LCSC Part # | C3281921 |
| Packaging | TSMT-8 |
| Customer # | |
| Key Attributes | Nch + Pch, Current: 6A, Voltage: 30V |
| Datasheet | ROHM QS8M13TCR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A | |
| Ciss-Input Capacitance | 390pF | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 25mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5.5nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A | |
| Ciss-Input Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 25mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5.5nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance.
- High-power package (TSMT8).
- Low-voltage drive (4V drive).
Applications
AI Translation
- Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4969 | $ 0.50 |
| 200+ | $ 0.1929 | $ 38.58 |
| 500+ | $ 0.1867 | $ 93.35 |
| 1,000+ | $ 0.1837 | $ 183.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A | |
| Ciss-Input Capacitance | 390pF | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 25mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5.5nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TSMT-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A | |
| Ciss-Input Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 70pF | |
| RDS(on) | 25mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 5.5nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance.
- High-power package (TSMT8).
- Low-voltage drive (4V drive).
Applications
AI Translation
- Switch
C3281921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

