ROHM RQ5C020TPTL
| Manufacturer | |
| Mfr. Part # | RQ5C020TPTL |
| LCSC Part # | C3281893 |
| Package | TSMT-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2A TSMT-3 |
| Description | 20V 2A 100mΩ@4.5V 1W 1 P-Channel TSMT-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | TSMT-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2301 | $ 0.23 |
10+ | $ 0.224 | $ 2.24 |
30+ | $ 0.2209 | $ 6.63 |
100+ | $ 0.2163 | $ 21.63 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$