NXP MW6S010NR1
| Manufacturer | |
| Mfr. Part # | MW6S010NR1 |
| LCSC Part # | C3281755 |
| Package | TO-270-2 |
| Customer # | |
| Key Attributes | MOSFET N-CH 68V TO-270-2 |
| Description | N-Channel 68V 10W Surface Mount TO-270-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | NXP | |
| Package | TO-270-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.7602 | $ 24.76 |
3+ | $ 23.2466 | $ 69.74 |
30+ | $ 22.237 | $ 667.11 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$