Littelfuse/IXYS IXTA2R4N120P
| Manufacturer | |
| MPN | IXTA2R4N120P |
| LCSC Part # | C3281653 |
| Packaging | TO-263AA |
| Customer # | |
| Key Attributes | 1.2kV 2.4A 4.5V 125W 7.5Ω@10V 1 N-channel N-Channel TO-263AA Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.207nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.207nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International standard package
- Low gate charge (QG)
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- High power density
- Easy to mount
- Space-saving
Applications
AI Translation
- DC-DC converters
- Switching-mode and resonant-mode power supplies
- AC and DC motor drives
- Discharge circuits in lasers, spark igniters, and RF generators
- High-voltage pulsed power applications
In-Stock: 246
246 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7771 | $ 6.78 |
| 10+ | $ 5.7762 | $ 57.76 |
| 30+ | $ 5.1658 | $ 154.97 |
| 100+ | $ 4.6548 | $ 465.48 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.207nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263AA | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.207nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- International standard package
- Low gate charge (QG)
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- High power density
- Easy to mount
- Space-saving
Applications
AI Translation
- DC-DC converters
- Switching-mode and resonant-mode power supplies
- AC and DC motor drives
- Discharge circuits in lasers, spark igniters, and RF generators
- High-voltage pulsed power applications
C3281653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

