LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXTA4N150HV product image
Images for reference only

Littelfuse/IXYS IXTA4N150HVRoHS

Manufacturer
MPN
IXTA4N150HV
LCSC Part #
C3281650
Packaging
TO-263AA
Customer #
Key Attributes
1.5kV 4A 5V 280W 6Ω@10V 1 N-channel N-Channel TO-263AA Single FETs, MOSFETs RoHS
Datasheetpdf iconLittelfuse/IXYS IXTA4N150HV
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.801$ 17.80
10+$ 16.0952$ 160.95
30+$ 15.0554$ 451.66
100+$ 14.1846$ 1418.46
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse/IXYS
PackagingTO-263AA
Drain to Source Voltage1.5kV
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)4A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation280W
RDS(on)6Ω@10V
Number1 N-channel
Input Capacitance(Ciss)1.576nF
Gate Charge(Qg)44.5nC@10V
TypeN-Channel

Features

AI Translation
  • High blocking voltage
  • High-voltage package
  • Fast intrinsic diode
  • Low package inductance
  • Easy to install
  • Space-saving
  • High power density

Applications

AI Translation
  • High-voltage power supplies
  • Capacitor discharge
  • Pulse circuits