Littelfuse/IXYS IXTA380N036T4-7-TR
| Manufacturer | |
| MPN | IXTA380N036T4-7-TR |
| LCSC Part # | C3281642 |
| Packaging | TO-263-6 |
| Customer # | |
| Key Attributes | N-Channel, Current:380A, Voltage:36V |
| Datasheet | Littelfuse/IXYS IXTA380N036T4-7-TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-6 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 36V | |
| Current - Continuous Drain(Id) | 380A | |
| Ciss-Input Capacitance | 13.4nF | |
| Pd - Power Dissipation | 480W | |
| Reverse Transfer Capacitance (Crss) | 2.4nF | |
| RDS(on) | 1mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-6 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 36V | |
| Current - Continuous Drain(Id) | 380A | |
| Ciss-Input Capacitance | 13.4nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 480W | |
| Reverse Transfer Capacitance (Crss) | 2.4nF | |
| RDS(on) | 1mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RM50P40LD utilizes advanced trench technology and design to deliver excellent drain-source on-resistance (RDS(ON)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Industry-standard package
- 175°C operating temperature
- High current handling capability
- Avalanche-rated
- Low RDS(on)
- Easy installation
- Space-saving
- High power density
Applications
AI Translation
- DC-DC converters and off-line UPS
- High-current switching applications
- Primary-side switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.629 | $ 4.63 |
| 200+ | $ 1.7914 | $ 358.28 |
| 500+ | $ 1.7282 | $ 864.10 |
| 800+ | $ 1.6973 | $ 1357.84 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-6 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 36V | |
| Current - Continuous Drain(Id) | 380A | |
| Ciss-Input Capacitance | 13.4nF | |
| Pd - Power Dissipation | 480W | |
| Reverse Transfer Capacitance (Crss) | 2.4nF | |
| RDS(on) | 1mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263-6 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 36V | |
| Current - Continuous Drain(Id) | 380A | |
| Ciss-Input Capacitance | 13.4nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 480W | |
| Reverse Transfer Capacitance (Crss) | 2.4nF | |
| RDS(on) | 1mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 260nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The RM50P40LD utilizes advanced trench technology and design to deliver excellent drain-source on-resistance (RDS(ON)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Industry-standard package
- 175°C operating temperature
- High current handling capability
- Avalanche-rated
- Low RDS(on)
- Easy installation
- Space-saving
- High power density
Applications
AI Translation
- DC-DC converters and off-line UPS
- High-current switching applications
- Primary-side switching
C3281642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HYG006N04LS1B6 | HUAYI | Similar | TO-263-6 | 366 | $ 1.7314 | ||
| HYG013N04NR1B6 | HUAYI | Similar | TO-263-6 | 0 | $ 1.4313 | ||
| X1P5N10GHF6 | XYD | Similar | TO-263-6L | 0 | $ 3.1357 | ||
| HYG013N04NA1B6 | HUAYI | Similar | TO-263-6 | 0 | $ 1.0885 |

