VISHAY SQM100P10-19L_GE3
| Manufacturer | |
| Mfr. Part # | SQM100P10-19L_GE3 |
| LCSC Part # | C3281588 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 93A TO-263(D2PAK) |
| Description | P-Channel 100V 93A 375W Surface Mount TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,303
1,303
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6199 | $ 2.62 |
10+ | $ 2.3211 | $ 23.21 |
30+ | $ 2.1332 | $ 64.00 |
100+ | $ 1.8489 | $ 184.89 |
500+ | $ 1.7621 | $ 881.05 |
800+ | $ 1.7252 | $ 1380.16 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$