VISHAY SQD40052EL_GE3
| Manufacturer | |
| Mfr. Part # | SQD40052EL_GE3 |
| LCSC Part # | C3281481 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 30A TO-252 |
| Description | 40V 30A 62W 7.8mΩ@4.5V One N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6703 | $ 0.67 |
10+ | $ 0.6549 | $ 6.55 |
30+ | $ 0.6456 | $ 19.37 |
100+ | $ 0.6348 | $ 63.48 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$