onsemi RFD14N05SM
| Produttore | |
| Cod. Prod. | RFD14N05SM |
| Cod. LCSC | C3281303 |
| Imballo | TO-252(DPAK) |
| Numero Cliente | |
| Attr. chiave | 50V 14A 48W 100mΩ@10V 1 N-channel N-Channel TO-252(DPAK) Single FETs, MOSFETs RoHS |
| Scheda Tecnica | onsemi RFD14N05SM |
| Conformità RoHS | 3 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | TO-252(DPAK) | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 14A | |
| Ciss-Input Capacitance | 570pF | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | TO-252(DPAK) | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 14A | |
| Ciss-Input Capacitance | 570pF |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Descrizione
These are N-channel power MOSFETs fabricated using the MegaFET process. This process employs feature sizes approaching those of LSI, enabling optimal utilization of silicon to achieve outstanding performance. They are designed for applications such as switching regulators, switching converters, motor drivers, and relay drivers. These transistors can be driven directly by ICs.
Caratteristiche
- 14A, 50V
- rDS(ON) = 0.100 Ω
- Temperature-compensated PSPICE model
- Peak current vs. pulse width curve
- Unclamped Inductive Switching (UIS) rating curve
- 175°C operating temperature
Applicazioni
- Switching Regulators - Switching Converters - Motor Drivers - Relay Drivers
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | TO-252(DPAK) | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 14A | |
| Ciss-Input Capacitance | 570pF | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Produttore | onsemi | |
| Imballo | TO-252(DPAK) | |
| Drain to Source Voltage | 50V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 185pF | |
| Current - Continuous Drain(Id) | 14A | |
| Ciss-Input Capacitance | 570pF |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss) | 50pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 40nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Descrizione
These are N-channel power MOSFETs fabricated using the MegaFET process. This process employs feature sizes approaching those of LSI, enabling optimal utilization of silicon to achieve outstanding performance. They are designed for applications such as switching regulators, switching converters, motor drivers, and relay drivers. These transistors can be driven directly by ICs.
Caratteristiche
- 14A, 50V
- rDS(ON) = 0.100 Ω
- Temperature-compensated PSPICE model
- Peak current vs. pulse width curve
- Unclamped Inductive Switching (UIS) rating curve
- 175°C operating temperature
Applicazioni
- Switching Regulators - Switching Converters - Motor Drivers - Relay Drivers
C3281303 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

