Littelfuse/IXYS IXFH14N80P
| Manufacturer | |
| MPN | IXFH14N80P |
| LCSC Part # | C3281159 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 800V 14A 5.5V 400W 720mΩ@10V 1 N-channel N-Channel TO-247AD Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse/IXYS IXFH14N80P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Drain to Source Voltage | 800V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 400W | |
| RDS(on) | 720mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 61nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Drain to Source Voltage | 800V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400W | |
| RDS(on) | 720mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 61nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Unclamped Inductive Switching (UIS) rated
- Low package inductance
- Easy to drive and protect
Applications
AI Translation
- DC-DC converters and off-line UPS — primary-side switching — high-current switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.091 | $ 5.09 |
| 200+ | $ 1.9708 | $ 394.16 |
| 500+ | $ 1.901 | $ 950.50 |
| 1,000+ | $ 1.8677 | $ 1867.70 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Drain to Source Voltage | 800V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 400W | |
| RDS(on) | 720mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 61nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247AD | |
| Drain to Source Voltage | 800V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 14A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400W | |
| RDS(on) | 720mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.9nF | |
| Gate Charge(Qg) | 61nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Unclamped Inductive Switching (UIS) rated
- Low package inductance
- Easy to drive and protect
Applications
AI Translation
- DC-DC converters and off-line UPS — primary-side switching — high-current switching applications
C3281159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MS15N100HGC0 | MASPOWER | Similar | TO-247 | 87 | $ 4.6477 | ||
| MS15N120HGC0 | MASPOWER | Similar | TO-247 | 30 | $ 8.9479 | ||
| IXFH20N85X | Littelfuse/IXYS | Similar | TO-247 | 148 | $ 4.9715 | ||
| IXFH40N85X | Littelfuse/IXYS | Similar | TO-247 | 58 | $ 10.7752 | ||
| IXFH14N85X | Littelfuse/IXYS | Similar | TO-247 | 20 | $ 9.1236 |
5 more alternative parts.View all substitutes

