Littelfuse LSIC1MO120E0120
| Manufacturer | |
| Mfr. Part # | LSIC1MO120E0120 |
| LCSC Part # | C3281150 |
| Package | TO-247AD |
| Customer # | |
| Description | 1.2kV 27A TO-247AD Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | TO-247AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7113 | $ 3.71 |
200+ | $ 1.4373 | $ 287.46 |
500+ | $ 1.3864 | $ 693.20 |
1,000+ | $ 1.3617 | $ 1361.70 |
Standard Packaging 30/Full
Tube | ||