onsemi NVHL082N65S3HF
| Manufacturer | |
| Mfr. Part # | NVHL082N65S3HF |
| LCSC Part # | C3281057 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | N-Channel, Current:40A, Voltage:650V |
| Description | 650V 82mΩ@10V 1 N-channel 50W TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.0566 | $ 11.06 |
200+ | $ 4.2793 | $ 855.86 |
500+ | $ 4.1297 | $ 2064.85 |
1,000+ | $ 4.0541 | $ 4054.10 |
Standard Packaging 30/Full
Tray | ||