LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

onsemi SSS4N60BT

Produttore
Cod. Prod.
SSS4N60BT
Cod. LCSC
C3280867
Imballo
TO-220F-3
Numero Cliente
Attr. chiave
N-Channel, Current:4.0A, Voltage:600V
Scheda Tecnicaonsemi SSS4N60BT
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Produttoreonsemi
ImballoTO-220F-3
Output Capacitance(Coss)85pF
Ciss-Input Capacitance920pF
Pd - Power Dissipation33W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Current - Continuous Drain(Id)4A
Reverse Transfer Capacitance (Crss)19pF
RDS(on)2.5Ω@10V
Number1 N-channel
Gate Charge(Qg)29nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Descrizione

Traduzione AI

These N-channel enhancement mode power MOSFETs are manufactured using Fairchild Semiconductor's proprietary planar DMOS technology. This advanced technology is specially designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for use in high-efficiency switch-mode power supplies.

Caratteristiche

Traduzione AI
  • 4.0A, 600V, R DS(on) = 2.5Ω at V GS = 10V
  • Low gate charge (typical 22nC)
  • Low C rss (typical 14pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability
  • TO-220F package isolation voltage = 4.0kV