LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MRF101AN product image
  • MRF101AN thumbnail 1
  • MRF101AN thumbnail 2
  • MRF101AN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MRF101AN

Manufacturer
MPN
MRF101AN
LCSC Part #
C3280618
Packaging
TO-220-3
Customer #
Key Attributes
115W 133V 2.2V 1 N-channel TO-220-3 RF FETs, MOSFETs RoHS
DatasheetNXP MRF101AN
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 61.7142$ 61.71
30+$ 58.4547$ 1753.64
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerNXP
PackagingTO-220-3
Operating Temperature-40℃~+175℃
Pd - Power Dissipation115W
Output Capacitance(Coss)43.4pF
Drain to Source Voltage133V
Current - Continuous Drain(Id)-
RDS(on)-
Gate Threshold Voltage (Vgs(th))2.2V
ConfigurationStandalone
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)0.96pF
Number1 N-channel
Input Capacitance(Ciss)149pF
Gate Charge(Qg)-
Vgs-6V;10V

Introduction

AI Translation

These devices are designed for high frequency (HF) and very high frequency (VHF) communications, industrial, scientific and medical (ISM), and broadcast applications. These devices are extremely rugged, exhibiting high performance at frequencies up to 250 MHz.

Features

AI Translation
  • Mirror pinout versions (A and B) for push-pull and dual-transistor configurations
  • Characterized over 30 to 50 V voltage range
  • Suitable for linear applications
  • Integrated ESD protection with extended negative gate-source voltage range for improved Class C operation
  • Included in NXP's long-term supply program, guaranteed availability for at least 15 years after product introduction

Applications

AI Translation
  • Industrial, Scientific, and Medical (ISM)
  • Laser generation
  • Plasma etching
  • Particle accelerators
  • Magnetic Resonance Imaging (MRI) and other medical applications
  • Industrial heating, welding, and drying systems
  • Radio and VHF television broadcasting
  • HF and VHF communications
  • Switching mode power supplies