onsemi FDP86363-F085
| Manufacturer | |
| Mfr. Part # | FDP86363-F085 |
| LCSC Part # | C3280605 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 110A TO-220AB |
| Description | N-Channel 80V 110A 300W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
372
372
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2774 | $ 2.28 |
10+ | $ 2.1543 | $ 21.54 |
50+ | $ 2.0794 | $ 103.97 |
100+ | $ 2.0062 | $ 200.62 |
400+ | $ 1.9719 | $ 788.76 |
800+ | $ 1.9563 | $ 1565.04 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$