SEMIWARE SMBJ75A
| Manufacturer |
SEMIWARE
Asian Brands |
| Mfr. Part # | SMBJ75A |
| LCSC Part # | C328047 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 75VWM 121VC DO-214AA(SMB) |
| Description | 5A 600W@10/1000us 121V 92.1V Unidirectional 75V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,410 
1,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.2595 | $ 2.60 |
100+ | $ 0.1871 | $ 18.71 |
300+ | $ 0.1509 | $ 45.27 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$