DIODES DMN10H700S-7
| Manufacturer | |
| Mfr. Part # | DMN10H700S-7 |
| LCSC Part # | C3280130 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 0.7A SOT-23 |
| Description | N-Channel 100V 0.7A 0.5W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
275
275
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1381 | $ 0.69 |
50+ | $ 0.1118 | $ 5.59 |
150+ | $ 0.0987 | $ 14.81 |
500+ | $ 0.0889 | $ 44.45 |
3,000+ | $ 0.081 | $ 243.00 |
6,000+ | $ 0.077 | $ 462.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$