Ampleon BLC2425M10LS500PZ
| Produttore | |
| Cod. Prod. | BLC2425M10LS500PZ |
| Cod. LCSC | C3280005 |
| Imballo | SOT-1250-1 |
| Numero Cliente | |
| Attr. chiave | LDMOS Transistor, Power:500W, Vdss:65V |
| Scheda Tecnica | Ampleon BLC2425M10LS500PZ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | Ampleon | |
| Imballo | SOT-1250-1 | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 59.3A | |
| RDS(on) | 45.5mΩ | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.65V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | Ampleon | |
| Imballo | SOT-1250-1 | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 59.3A |
| Tipo | Descrizione | |
|---|---|---|
| RDS(on) | 45.5mΩ | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.65V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Based on 500 W LDMOS power transistor, suitable for various commercial and civilian cooking, industrial, scientific, and medical applications in the 2400 MHz to 2500 MHz frequency range. The BLC2425M10LS500P is designed for high-power continuous wave applications, housed in a high-performance plastic package.
Caratteristiche
Traduzione AI
- High efficiency
- Excellent durability
- Integrated ESD protection
- Designed for broadband operation (2400 MHz to 2500 MHz)
- Internal input and output matching
Applicazioni
Traduzione AI
- RF power amplifier for CW applications in the 2400 MHz to 2500 MHz frequency range, such as commercial and domestic cooking, industrial, scientific, and medical applications
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | Ampleon | |
| Imballo | SOT-1250-1 | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 59.3A | |
| RDS(on) | 45.5mΩ | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.65V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Produttore | Ampleon | |
| Imballo | SOT-1250-1 | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | 59.3A |
| Tipo | Descrizione | |
|---|---|---|
| RDS(on) | 45.5mΩ | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 500W | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.65V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Based on 500 W LDMOS power transistor, suitable for various commercial and civilian cooking, industrial, scientific, and medical applications in the 2400 MHz to 2500 MHz frequency range. The BLC2425M10LS500P is designed for high-power continuous wave applications, housed in a high-performance plastic package.
Caratteristiche
Traduzione AI
- High efficiency
- Excellent durability
- Integrated ESD protection
- Designed for broadband operation (2400 MHz to 2500 MHz)
- Internal input and output matching
Applicazioni
Traduzione AI
- RF power amplifier for CW applications in the 2400 MHz to 2500 MHz frequency range, such as commercial and domestic cooking, industrial, scientific, and medical applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

