LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD1116SAL product image
Images for reference only

Advanced Linear Devices ALD1116SALRoHS

Manufacturer
MPN
ALD1116SAL
LCSC Part #
C3279874
Packaging
SOIC-8
Customer #
Key Attributes
4.8mA 500mW 500Ω@5V 1V 2 N-Channel SOIC-8 FET, MOSFET Arrays RoHS
Datasheetpdf iconAdvanced Linear Devices ALD1116SAL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3361$ 2.34
200+$ 0.9042$ 180.84
500+$ 0.8734$ 436.70
1,000+$ 0.8564$ 856.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerAdvanced Linear Devices
PackagingSOIC-8
Configuration-
Current - Continuous Drain(Id)4.8mA
Pd - Power Dissipation500mW
RDS(on)500Ω@5V
Gate Threshold Voltage (Vgs(th))1V
Drain to Source Voltage10V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)-
Number2 N-Channel
Input Capacitance(Ciss)3pF
Gate Charge(Qg)-
Operating Temperature0℃~+70℃

Introduction

AI Translation

The ALD1106/ALD1116 are monolithic quad/dual N-channel enhancement mode matched MOSFET transistor arrays intended for a broad range of precision analog applications. The ALD1106/ALD1116 offer high input impedance and negative current temperature coefficient. The transistor pairs are matched for minimum offset voltage and differential thermal response, and they are designed for precision analog switching and amplifying applications in +2V to +10V systems where low input bias current, low input capacitance and fast switching speed are desired. These MOSFET devices feature very large (almost infinite) current gain in a low frequency, or near DC, operating environment. The ALD1106/ALD1116 are building blocks for differential amplifier input stages, transmission gates, multiplexer applications, current sources and many precision analog circuits.

Features

AI Translation
  • Low threshold voltage of 0.7V
  • Low input capacitance
  • Low Vos -- 2mV typical
  • High input impedance -- 10^14Ω typical
  • Negative current (IDS) temperature coefficient
  • Enhancement-mode (normally off)
  • DC current gain 10^9
  • Low input and output leakage currents
  • RoHS compliant

Applications

AI Translation
  • Precision current mirrors
  • Precision current sources
  • Voltage choppers
  • Differential amplifier input stage
  • Voltage comparator
  • Data converters
  • Sample and Hold
  • Analog signal processing