Littelfuse/IXYS MTI85W100GC-SMD
| Manufacturer | |
| MPN | MTI85W100GC-SMD |
| LCSC Part # | C3279727 |
| Packaging | SMD-17P |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 120A SMD-17P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-17P | |
| Configuration | Three-phase bridge | |
| Current - Continuous Drain(Id) | 120A | |
| RDS(on) | 4mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Drain to Source Voltage | 100V | |
| Number | 6 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 88nC@10V | |
| Vgs | ±15V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13
13 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 47.5616 | $ 47.56 |
| 26+ | $ 45.458 | $ 1181.91 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

