VISHAY SI1965DH-T1-BE3
| Manufacturer | |
| MPN | SI1965DH-T1-BE3 |
| LCSC Part # | C3279693 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1.25W 710mΩ@1.8V 1V 2 P-Channel SC-70-6 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.14A;1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 710mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 12V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | 4.2nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 41pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.14A;1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 710mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 12V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | 4.2nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 41pF |
Introduction
The new dual 6-pin SC-70 package features a copper lead frame, offering improved on-resistance and enhanced thermal performance compared to existing 3-pin and 6-pin packages with Alloy 42 lead frames. These devices are suited for small-to-medium load applications requiring miniaturized packaging. Devices in this package are available in multiple on-resistance values, including both N-channel and P-channel versions.
Features
- Halogen-free per IEC 61249-2-21
- TrenchFET Power MOSFET
- RoHS compliant per directive 2002/95/EC
Applications
- Small to medium load applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2004 | $ 0.20 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.0749 | $ 37.45 |
| 1,000+ | $ 0.0735 | $ 73.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.14A;1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 710mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 12V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | 4.2nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 41pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.14A;1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 710mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 12V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | 4.2nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 41pF |
Introduction
The new dual 6-pin SC-70 package features a copper lead frame, offering improved on-resistance and enhanced thermal performance compared to existing 3-pin and 6-pin packages with Alloy 42 lead frames. These devices are suited for small-to-medium load applications requiring miniaturized packaging. Devices in this package are available in multiple on-resistance values, including both N-channel and P-channel versions.
Features
- Halogen-free per IEC 61249-2-21
- TrenchFET Power MOSFET
- RoHS compliant per directive 2002/95/EC
Applications
- Small to medium load applications
C3279693 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

