VISHAY SI1553CDL-T1-BE3
| Manufacturer | |
| MPN | SI1553CDL-T1-BE3 |
| LCSC Part # | C3279680 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | N- and P-Channel, Current: 0.7A, Voltage: 20V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 700mA | |
| Pd - Power Dissipation | 340mW | |
| RDS(on) | 390mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 1.8nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 700mA | |
| Pd - Power Dissipation | 340mW | |
| RDS(on) | 390mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 1.8nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO7413 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for load switch applications.
Features
AI Translation
- TrenchFET power MOSFET
- 100% Rg tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Load switch
- DC/DC converter
- N-channel MOSFET
- P-channel MOSFET
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1525 | $ 0.15 |
| 200+ | $ 0.0591 | $ 11.82 |
| 500+ | $ 0.057 | $ 28.50 |
| 1,000+ | $ 0.056 | $ 56.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 700mA | |
| Pd - Power Dissipation | 340mW | |
| RDS(on) | 390mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 1.8nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 700mA | |
| Pd - Power Dissipation | 340mW | |
| RDS(on) | 390mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 38pF | |
| Gate Charge(Qg) | 1.8nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO7413 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for load switch applications.
Features
AI Translation
- TrenchFET power MOSFET
- 100% Rg tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Load switch
- DC/DC converter
- N-channel MOSFET
- P-channel MOSFET
C3279680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

