VISHAY SI1967DH-T1-BE3
| Manufacturer | |
| MPN | SI1967DH-T1-BE3 |
| LCSC Part # | C3279679 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 1.3A SC-70-6 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 790mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 26pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 790mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 26pF |
Introduction
The new dual 6-pin SC-70 package with a copper leadframe enables improved on-resistance values and enhanced thermal performance as compared to the existing 3-pin and 6-pin packages with Alloy 42 leadframes. These devices are intended for small to medium load applications where a miniaturized package is required. Devices in this package come in a range of on-resistance values, in n-channel and p-channel versions.
Features
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- PWM Optimized
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
- Load Switch for Portable Devices
- P-Channel MOSFET
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5654 | $ 0.57 |
| 10+ | $ 0.5573 | $ 5.57 |
| 30+ | $ 0.5508 | $ 16.52 |
| 100+ | $ 0.5443 | $ 54.43 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 790mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 26pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6 | |
| Current - Continuous Drain(Id) | 1.3A | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 790mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 4nC@8V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 26pF |
Introduction
The new dual 6-pin SC-70 package with a copper leadframe enables improved on-resistance values and enhanced thermal performance as compared to the existing 3-pin and 6-pin packages with Alloy 42 leadframes. These devices are intended for small to medium load applications where a miniaturized package is required. Devices in this package come in a range of on-resistance values, in n-channel and p-channel versions.
Features
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- PWM Optimized
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE Available
Applications
- Load Switch for Portable Devices
- P-Channel MOSFET
C3279679 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



