Infineon IRFH7921TRPBF-IR
| Manufacturer | |
| MPN | IRFH7921TRPBF-IR |
| LCSC Part # | C3279598 |
| Packaging | PQFN(5x6) |
| Customer # | |
| Key Attributes | N-Channel, Current: 15A, Voltage: 30V |
| Datasheet | Infineon IRFH7921TRPBF-IR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.21nF | |
| Gate Charge(Qg) | 14nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.21nF | |
| Gate Charge(Qg) | 14nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low RDS(ON) at VGS = 4.5 V
- Low gate charge
- Fully characterized avalanche voltage and current
- 100% tested RG
- Lead-free (reflow soldering up to 260°C)
- RoHS compliant (halogen-free)
- Low thermal resistance
- Wide source pin for enhanced soldering reliability
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for networking and computing system applications
- Optimized for controlled FET applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3644 | $ 0.36 |
| 200+ | $ 0.141 | $ 28.20 |
| 500+ | $ 0.1361 | $ 68.05 |
| 1,000+ | $ 0.1336 | $ 133.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.21nF | |
| Gate Charge(Qg) | 14nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.21nF | |
| Gate Charge(Qg) | 14nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low RDS(ON) at VGS = 4.5 V
- Low gate charge
- Fully characterized avalanche voltage and current
- 100% tested RG
- Lead-free (reflow soldering up to 260°C)
- RoHS compliant (halogen-free)
- Low thermal resistance
- Wide source pin for enhanced soldering reliability
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for networking and computing system applications
- Optimized for controlled FET applications
C3279598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFH7914TRPBF | Infineon | PQFN(5x6) | 2 | $ 0.3264 | ||
| IRFH7085TRPBF | Infineon | PQFN(5x6) | 17 | $ 1.484 | ||
| GL150N03AD | GL | QFN(5x6) | 7,950 | $ 0.3093 | ||
| AUIRFN7107TR | Infineon | PQFN(5x6) | 0 | $ 1.2483 | ||
| IRFH7188TRPBF | Infineon | PQFN(5x6) | 0 | $ 0.9166 |

