VISHAY SIZ980BDT-T1-GE3
| Manufacturer | |
| MPN | SIZ980BDT-T1-GE3 |
| LCSC Part # | C3279430 |
| Packaging | PowerPAIR-8(6x5) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 197A PowerPAIR-8(6x5) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(6x5) | |
| Current - Continuous Drain(Id) | 197A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 4.39mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 79nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 390pF;2.29nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(6x5) | |
| Current - Continuous Drain(Id) | 197A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 4.39mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 79nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 390pF;2.29nF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- SkyFET low side MOSFET with integrated Schottky
- Very low RDS×Qg FOM improves efficiency
- COMPLIANT HALOGEN FREE
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- CPU core power
- Computer / server peripherals
- POL
- Synchronous buck converter
- Telecom DC/DC
In-Stock: 264
264 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0582 | $ 1.06 |
| 10+ | $ 0.9539 | $ 9.54 |
| 30+ | $ 0.8968 | $ 26.90 |
| 100+ | $ 0.7908 | $ 79.08 |
| 500+ | $ 0.7615 | $ 380.75 |
| 1,000+ | $ 0.7484 | $ 748.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(6x5) | |
| Current - Continuous Drain(Id) | 197A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 4.39mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 79nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 390pF;2.29nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(6x5) | |
| Current - Continuous Drain(Id) | 197A | |
| Pd - Power Dissipation | 66W | |
| RDS(on) | 4.39mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 790pF | |
| Gate Charge(Qg) | 79nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 390pF;2.29nF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- SkyFET low side MOSFET with integrated Schottky
- Very low RDS×Qg FOM improves efficiency
- COMPLIANT HALOGEN FREE
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- CPU core power
- Computer / server peripherals
- POL
- Synchronous buck converter
- Telecom DC/DC
C3279430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



