VISHAY SIZ256DT-T1-GE3
| Manufacturer | |
| MPN | SIZ256DT-T1-GE3 |
| LCSC Part # | C3279428 |
| Packaging | PowerPAIR-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 70V 31.8A PowerPAIR-8(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 31.8A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 20mΩ@3.3V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 70V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.06nF | |
| Gate Charge(Qg) | 27nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 31.8A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 20mΩ@3.3V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 70V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.06nF | |
| Gate Charge(Qg) | 27nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it ideal for backlighting, power management functions, and DC-DC converters.
Features
AI Translation
- TrenchFET Gen IV power MOSFETs
- 100 % Rg and UIS tested
- Integrated MOSFET half bridge power stage COMPL HALO
- Optimized Qgs/Qgd ratio improves switching characteristics
Applications
AI Translation
- POL
- Synchronous buck converter
- Telecom DC/DC
- Resonant converters
- Motor drive control
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7823 | $ 1.78 |
| 10+ | $ 1.5386 | $ 15.39 |
| 30+ | $ 1.4053 | $ 42.16 |
| 100+ | $ 1.2543 | $ 125.43 |
| 500+ | $ 1.186 | $ 593.00 |
| 1,000+ | $ 1.1552 | $ 1155.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 31.8A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 20mΩ@3.3V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 70V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.06nF | |
| Gate Charge(Qg) | 27nC@10V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR-8(3.3x3.3) | |
| Current - Continuous Drain(Id) | 31.8A | |
| Pd - Power Dissipation | 33W | |
| RDS(on) | 20mΩ@3.3V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 70V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.06nF | |
| Gate Charge(Qg) | 27nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it ideal for backlighting, power management functions, and DC-DC converters.
Features
AI Translation
- TrenchFET Gen IV power MOSFETs
- 100 % Rg and UIS tested
- Integrated MOSFET half bridge power stage COMPL HALO
- Optimized Qgs/Qgd ratio improves switching characteristics
Applications
AI Translation
- POL
- Synchronous buck converter
- Telecom DC/DC
- Resonant converters
- Motor drive control
C3279428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



