MICROCHIP ATF1500A-15JC
| Manufacturer | |
| MPN | ATF1500A-15JC |
| LCSC Part # | C3279371 |
| Packaging | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | Other PLDs PLCC-44(16.6x16.6) FPGAs (Field Programmable Gate Array) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8364 | $ 2.84 |
| 200+ | $ 1.0988 | $ 219.76 |
| 500+ | $ 1.0591 | $ 529.55 |
| 1,000+ | $ 1.0401 | $ 1040.10 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Number of Logic Elements/Blocks | - | |
| Logic Array Blocks | - | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

