Infineon IPB180N04S401
| Manufacturer | |
| MPN | IPB180N04S401 |
| LCSC Part # | C3279275 |
| Packaging | TO-263-7-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 180A TO-263-7-3 |
| Datasheet | Infineon IPB180N04S401 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-3 | |
| Output Capacitance(Coss) | 3.15nF | |
| Ciss-Input Capacitance | 14nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 180A | |
| Reverse Transfer Capacitance (Crss) | 184pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 176nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-3 | |
| Output Capacitance(Coss) | 3.15nF | |
| Ciss-Input Capacitance | 14nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 180A | |
| Reverse Transfer Capacitance (Crss) | 184pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 176nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260℃ peak reflow
- 175℃ operating temperature
- Green product (RoHS compliant)
- Ultra low Rds(on)
- 100% Avalanche tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3728 | $ 7.37 |
| 10+ | $ 6.396 | $ 63.96 |
| 30+ | $ 5.8018 | $ 174.05 |
| 100+ | $ 5.3025 | $ 530.25 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-3 | |
| Output Capacitance(Coss) | 3.15nF | |
| Ciss-Input Capacitance | 14nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 180A | |
| Reverse Transfer Capacitance (Crss) | 184pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 176nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-3 | |
| Output Capacitance(Coss) | 3.15nF | |
| Ciss-Input Capacitance | 14nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 180A | |
| Reverse Transfer Capacitance (Crss) | 184pF | |
| RDS(on) | 1.3mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 176nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260℃ peak reflow
- 175℃ operating temperature
- Green product (RoHS compliant)
- Ultra low Rds(on)
- 100% Avalanche tested
C3279275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FDB0170N607L | onsemi | Similar | TO-263-7 | 248 | $2.7874 $3.6676 | ||
| IPB180N04S4-01 | Infineon | Similar | TO-263-7 | 1,445 | $ 1.5578 | ||
| IPB180N08S4-02 | Infineon | Similar | TO-263-7 | 756 | $ 4.2703 | ||
| MDES08N019RH | MagnaChip Semicon | Similar | D2PAK-7L | 781 | $ 1.3165 | ||
| CMB029N10-7 | Cmos | Similar | TO-263-7 | 790 | $1.2393 $1.3045 |



