Infineon IMBF170R1K0M1XTMA1
| Manufacturer | |
| MPN | IMBF170R1K0M1XTMA1 |
| LCSC Part # | C3279264 |
| Packaging | TO-263-7-13 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.7kV 5.2A TO-263-7-13 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-13 | |
| Configuration | - | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 7.2pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 68W | |
| RDS(on) | 809mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 275pF | |
| Gate Charge(Qg) | 5nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-13 | |
| Configuration | - | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 7.2pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 68W | |
| RDS(on) | 809mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 275pF | |
| Gate Charge(Qg) | 5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Revolutionary semiconductor material - Silicon Carbide
- Optimized for fly-back topologies
- 12V/0V gate-source voltage compatible with most fly-back controllers
- Very low switching losses
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Fully controllable dV/dt for EMI optimization
Applications
AI Translation
- Energy generation
- Solar string inverter
- Solar Central inverter
- Industrial power supplies
- Industrial UPS
- Industrial SMPS
- Infrastructure
- Charger
In-Stock: 1,776
1,776 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0112 | $ 3.01 |
| 10+ | $ 2.562 | $ 25.62 |
| 30+ | $ 2.2815 | $ 68.45 |
| 100+ | $ 1.808 | $ 180.80 |
| 500+ | $ 1.6783 | $ 839.15 |
| 1,000+ | $ 1.6215 | $ 1621.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-13 | |
| Configuration | - | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 7.2pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 68W | |
| RDS(on) | 809mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 275pF | |
| Gate Charge(Qg) | 5nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-7-13 | |
| Configuration | - | |
| Drain to Source Voltage | 1.7kV | |
| Output Capacitance(Coss) | 7.2pF | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 68W | |
| RDS(on) | 809mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 275pF | |
| Gate Charge(Qg) | 5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Revolutionary semiconductor material - Silicon Carbide
- Optimized for fly-back topologies
- 12V/0V gate-source voltage compatible with most fly-back controllers
- Very low switching losses
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Fully controllable dV/dt for EMI optimization
Applications
AI Translation
- Energy generation
- Solar string inverter
- Solar Central inverter
- Industrial power supplies
- Industrial UPS
- Industrial SMPS
- Infrastructure
- Charger
C3279264 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



