Infineon IAUC60N04S6L045HATMA1
| Manufacturer | |
| MPN | IAUC60N04S6L045HATMA1 |
| LCSC Part # | C3278715 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 60A TDSON-8 |
| Datasheet | Infineon IAUC60N04S6L045HATMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 52W | |
| RDS(on) | 4.5mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel | |
| Configuration | Half-Bridge | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.136nF | |
| Gate Charge(Qg) | 19nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 325pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 52W | |
| RDS(on) | 4.5mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Configuration | Half-Bridge | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.136nF | |
| Gate Charge(Qg) | 19nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 325pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- OptiMOS - power MOSFET for automotive applications
- Half-Bridge - N-channel - Enhancement mode - Logic Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 84
84 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4316 | $ 1.43 |
| 10+ | $ 1.2037 | $ 12.04 |
| 30+ | $ 1.079 | $ 32.37 |
| 100+ | $ 0.938 | $ 93.80 |
| 500+ | $ 0.8741 | $ 437.05 |
| 1,000+ | $ 0.8462 | $ 846.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 52W | |
| RDS(on) | 4.5mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel | |
| Configuration | Half-Bridge | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.136nF | |
| Gate Charge(Qg) | 19nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 325pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Pd - Power Dissipation | 52W | |
| RDS(on) | 4.5mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Configuration | Half-Bridge | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.136nF | |
| Gate Charge(Qg) | 19nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 325pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- OptiMOS - power MOSFET for automotive applications
- Half-Bridge - N-channel - Enhancement mode - Logic Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
C3278715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IAUC60N04S6L030HATMA1 | Infineon | TDSON-8 | 170 | $ 1.6685 | ||
| IAUC60N04S6N050HATMA1 | Infineon | TDSON-8 | 0 | $ 1.3168 | ||
| BSC112N06LDATMA1 | Infineon | TDSON-8 | 0 | $ 1.9224 |



