Infineon BSS119NH6327XTSA1
| Manufacturer | |
| Mfr. Part # | BSS119NH6327XTSA1 |
| LCSC Part # | C3278602 |
| Package | SOT-23 |
| Customer # | |
| Description | 100V 10Ω@4.5V 1 N-channel 500mW SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0764 | $ 0.38 |
50+ | $ 0.0598 | $ 2.99 |
150+ | $ 0.0515 | $ 7.73 |
500+ | $ 0.0453 | $ 22.65 |
3,000+ | $ 0.0403 | $ 120.90 |
6,000+ | $ 0.0378 | $ 226.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$