Infineon IPT059N15N3ATMA1
| Manufacturer | |
| Mfr. Part # | IPT059N15N3ATMA1 |
| LCSC Part # | C3278549 |
| Package | HSOF-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 155A HSOF-8 |
| Description | N-Channel 150V 155A 375W HSOF-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | HSOF-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1221 | $ 5.12 |
10+ | $ 4.3556 | $ 43.56 |
30+ | $ 3.898 | $ 116.94 |
100+ | $ 3.4372 | $ 343.72 |
500+ | $ 3.2243 | $ 1612.15 |
1,000+ | $ 3.1283 | $ 3128.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$