MICROCHIP APT50M38JFLL
| Manufacturer | |
| Mfr. Part # | APT50M38JFLL |
| LCSC Part # | C3278305 |
| Package | SOT-227B-4 |
| Customer # | |
| Description | 500V 103A 5V 38mΩ@10V 1 N-channel 960W SOT-227B-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | SOT-227B-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 104.8218 | $ 104.82 |
200+ | $ 40.5648 | $ 8112.96 |
500+ | $ 39.1391 | $ 19569.55 |
1,000+ | $ 38.4355 | $ 38435.50 |
Standard Packaging 1/Full
Tube | ||