ROHM RS1E240GNTB
| Manufacturer | |
| MPN | RS1E240GNTB |
| LCSC Part # | C3278140 |
| Packaging | HSOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 72A HSOP-8 |
| Datasheet | ROHM RS1E240GNTB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 375pF | |
| Current - Continuous Drain(Id) | 72A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3W;27.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 23nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 375pF | |
| Current - Continuous Drain(Id) | 72A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3W;27.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 23nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A 110 W ultra-rugged LDMOS power transistor for broadcast and industrial applications from HF to 600 MHz.
Features
AI Translation
- Low on-resistance.
- High-power package (HSOP8).
- Lead-free pin plating; RoHS compliant.
- Halogen-free.
- 100% Rg and UIS tested.
Applications
AI Translation
- Switching applications
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.157 | $ 1.16 |
| 10+ | $ 0.9477 | $ 9.48 |
| 30+ | $ 0.8325 | $ 24.98 |
| 100+ | $ 0.7027 | $ 70.27 |
| 500+ | $ 0.6442 | $ 322.10 |
| 1,000+ | $ 0.6183 | $ 618.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 375pF | |
| Current - Continuous Drain(Id) | 72A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3W;27.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 23nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 375pF | |
| Current - Continuous Drain(Id) | 72A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3W;27.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 23nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A 110 W ultra-rugged LDMOS power transistor for broadcast and industrial applications from HF to 600 MHz.
Features
AI Translation
- Low on-resistance.
- High-power package (HSOP8).
- Lead-free pin plating; RoHS compliant.
- Halogen-free.
- 100% Rg and UIS tested.
Applications
AI Translation
- Switching applications
C3278140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AGMH403A1 | AGMSEMI | PDFN-8(5x6) | 98 | $ 0.5207 | ||
| RS30N115G | REASUNOS | DFN-8(5x6) | 280 | $0.1548 $0.1629 | ||
| HSBA4050 | HUASHUO | PRPAK5x6-8L | 2,750 | $ 0.2413 | ||
| CMSA8059A | Cmos | DFN-8(5x6) | 480 | $ 0.1395 | ||
| MX3003D56 | Wuxi Maxinmicro | DFN-8(5x6) | 4,995 | $ 0.1802 | ||
| SE30150G | SINO-IC | DFN5X6-8L | 730 | $ 0.4862 | ||
| BRCS015N04SZC | BLUE ROCKET | PDFN-8(5x6) | 1 | $ 0.5875 | ||
| KNY3303A | KIA Semicon Tech | PDFN-8(5.8x4.9) | 3,885 | $ 0.2346 | ||
| SL180N03Q | Slkor | PDFN-8L(5x6) | 0 | $ 0.2065 | ||
| SIJA54ADP-T1-GE3 | VISHAY | PowerPAKSO-8 | 0 | $ 2.0642 |
